Image is representational - see mfr. specs

YDTS24W19-32SAV001

TE Connectivity / Deutsch

DTS24***-****

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
DTS24***-****
Search Keywords: YDTS24W1932SAV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS24W19-32SAV001
  • Alias/AKA:
    DTS24W19-32SA[V001]
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mating Alignment Type:
    Keyed
  • Circular Connector Shell Size:
    19
  • Connector Mounting Type:
    Panel Mount
  • Mating Retention:
    With
  • Product Type:
    Connector
  • Circular Connector Contact Type:
    Socket
  • Number of Signal Positions:
    32
  • Wire Size:
    24 – 20 AWG, .2 – .52 mm²
  • Number of Positions:
    32
  • Shell Type:
    Jam Nut Receptacle
  • Shell Base Material:
    Aluminum 6061-T6
  • Polarization Code:
    A
  • Hermetically Sealed:
    No
  • Number of Power Positions:
    0
  • Contacts Preloaded:
    No
  • Contact Current Rating (Max):
    7.5 A
  • Circular Connector Insulation Material Type:
    Hard Dielectric/Silicone
  • Circular Connector Type:
    Receptacle
  • Connector System:
    Cable-to-Panel
  • Alignment Keyed:
    Clocking
  • Sealable:
    Yes
  • Shielded:
    Yes
  • Contact Layout Arrangement:
    19 – 32
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Shell Plating Material:
    Cadmium, O.D.
  • Circuit Application:
    Signal
  • Reverse Gender:
    No
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
31 Weeks can ship 1/11/27
Backorder
Price (USD)
Qty
Unit Price
13
$798.98
25
$424.40
38
$285.09
50 +
$279.39
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!