- Home ›
- All Products›
- YDTS24W19-32BNV001
YDTS24W19-32BNV001
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: YDTS24W1932BNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24W19-32BNV001
-
Alias/AKA:DTS24W19-32BN[V001]
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Application:Signal
-
Shell Type:Jam Nut Receptacle
-
Reverse Gender:No
-
Connector System:Cable-to-Panel
-
Circular Connector Contact Type:Less Socket
-
Product Type:Connector Assembly
-
Circular Connector Type:Receptacle
-
Contact Layout Arrangement:19 – 32
-
Connector & Contact Terminates To:Wire & Cable
-
Shell Base Material:Aluminum
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Number of Signal Positions:32
-
Wire Size:20 – 24 AWG
-
Polarization Code:N
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Contact Current Rating (Max):7.5 A
-
Hermetically Sealed:No
-
Number of Power Positions:0
-
Contacts Preloaded:No
-
Number of Positions:32
-
Alignment Keyed:Clocking
-
Circular Connector Shell Size:19
-
Sealable:Yes
-
Shell Plating Material:Cadmium O.D
-
Mating Alignment Type:Keyed
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
13
$643.67
25
$353.31
38
$239.78
50 +
$234.98
Click for Quote
Log in
to unlock special pricing