- Home ›
- All Products›
- YDTS24W17-35HNV001
TE Connectivity / Deutsch
YDTS24W17-35HNV001
RECP ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24W17-35HNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 – 26 AWG, .15 – .4 mm²
-
Contact Layout Arrangement:Circular
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Connector System:Wire-to-Wire
-
Number of Power Positions:0
-
Reverse Gender:No
-
Polarization Code:Normal
-
Shielded:Yes
-
Contact Current Rating (Max):5 A
-
Circular Connector Type:Receptacle
-
Connector & Contact Terminates To:Wire & Cable
-
Contacts Preloaded:No
-
Circular Connector Contact Type:Pin/Socket
-
Circuit Application:Power & Signal
-
Shell Plating Material:Cadmium O.D.
-
Sealable:Yes
-
Circular Connector Shell Size:E (17)
-
Mating Retention:Without
-
Alignment Keyed:Clocking
-
Product Type:Connector Assembly
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Mating Alignment Type:Polarization
-
Connector Mounting Type:Panel Mount
-
Shell Base Material:Aluminum
-
Number of Signal Positions:55
-
Hermetically Sealed:No
-
Shell Type:Jam Nut Receptacle
-
Centerline (Pitch):.1 in, .06 mm
-
Number of Positions:55