- Home ›
- All Products›
- YDTS24W17-06BNV001
YDTS24W17-06BNV001
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: YDTS24W1706BNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24W17-06BNV001
-
Alias/AKA:DTS24W17-06BN[V001]
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Sealable:Yes
-
Mating Alignment Type:Keyed
-
Circuit Application:Power
-
Connector & Contact Terminates To:Wire & Cable
-
Shell Base Material:Aluminum
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Reverse Gender:No
-
Contact Layout Arrangement:17 – 6
-
Hermetically Sealed:No
-
Shell Plating Material:Cadmium O.D
-
Shell Type:Jam Nut Receptacle
-
Product Type:Connector Assembly
-
Alignment Keyed:Clocking
-
Polarization Code:N
-
Circular Connector Shell Size:17
-
Connector System:Cable-to-Panel
-
Contacts Preloaded:No
-
Wire Size:12 – 14 AWG
-
Number of Signal Positions:0
-
Number of Positions:6
-
Circular Connector Type:Receptacle
-
Contact Current Rating (Max):23 A
-
Circular Connector Contact Type:Less Socket
-
Number of Power Positions:6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
8/12/27
Price (USD)
Qty
Unit Price
13
$716.31
25
$380.49
38
$255.59
50 +
$250.48
Click for Quote
Log in
to unlock special pricing