Image is representational - see mfr. specs

YDTS24W13-35AAV001

TE Connectivity / Deutsch

RECP ASSY

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
RECP ASSY
Search Keywords: YDTS24W1335AAV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS24W13-35AAV001
  • Alias/AKA:
    DTS24W13-35AA[V001]
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Plating Material:
    Cadmium O.D.
  • Reverse Gender:
    No
  • Circuit Application:
    Signal
  • Wire Size:
    28 – 22 AWG, .08 – .33 mm²
  • Contact Current Rating (Max):
    5 A
  • Hermetically Sealed:
    No
  • Number of Signal Positions:
    22
  • Number of Power Positions:
    0
  • Mating Retention:
    With
  • Number of Positions:
    22
  • Sealable:
    Yes
  • Shell Type:
    Jam Nut Receptacle
  • Alignment Keyed:
    Clocking
  • Connector System:
    Cable-to-Panel
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Contact Layout Arrangement:
    13 – 35
  • Polarization Code:
    A
  • Mating Alignment Type:
    Keyed
  • Contacts Preloaded:
    No
  • Circular Connector Type:
    Receptacle
  • Circular Connector Shell Size:
    13
  • Connector Mounting Type:
    Panel Mount
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circular Connector Insulation Material Type:
    Hard Dielectric/Silicone
  • Circular Connector Contact Type:
    Less Pin
  • Product Type:
    Connector Assembly
  • Shell Base Material:
    Aluminum
  • Shell Material:
    Aluminum
  • Connector Style:
    Receptacle
  • Preloaded:
    No
  • Insulation Material:
    Hard Dielectric/Silicone
  • Contact Type:
    Less Pin
  • Shell Size:
    13
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks can ship 9/6/27
Backorder
Price (USD)
Qty
Unit Price
13
$528.09
25
$289.86
38
$196.72
50 +
$192.79
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!