- Home ›
- All Products›
- YDTS24W13-04SAV001
YDTS24W13-04SAV001
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
RECP ASSY
Search Keywords: YDTS24W1304SAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24W13-04SAV001
-
Alias/AKA:DTS24W13-04SA[V001]
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Wire Size:20 – 16 AWG, 1.31 – .52 mm²
-
Number of Positions:4
-
Circuit Application:Signal
-
Alignment Keyed:Clocking
-
Hermetically Sealed:No
-
Polarization Code:A
-
Shell Type:Jam Nut Receptacle
-
Number of Signal Positions:4
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Connector System:Cable-to-Panel
-
Number of Power Positions:0
-
Contact Current Rating (Max):13 A
-
Contact Layout Arrangement:13 – 4
-
Shell Plating Material:Cadmium O.D.
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Circular Connector Contact Type:Socket
-
Circular Connector Type:Receptacle
-
Circular Connector Shell Size:13
-
Connector Mounting Type:Panel Mount
-
Contacts Preloaded:No
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
-
Shell Base Material:Aluminum
-
Preloaded:No
-
Connector Style:Receptacle
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Material:Aluminum
-
Contact Type:Socket
-
Shell Size:13
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
65 Weeks
can ship
8/12/27
Price (USD)
Qty
Unit Price
1
$625.52
5
$623.95
10
$622.39
24
$620.83
47
$323.84
71
$218.88
94 +
$214.51
Click for Quote
Log in
to unlock special pricing