- Home ›
- All Products›
- YDTS24W11-35AAV001
YDTS24W11-35AAV001
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: YDTS24W1135AAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24W11-35AAV001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Number of Power Positions:0
-
Shell Plating Material:Cadmium O.D.
-
Hermetically Sealed:No
-
Sealable:Yes
-
Polarization Code:A
-
Contact Layout Arrangement:11 – 35
-
Number of Positions:13
-
Alignment Keyed:Clocking
-
Circuit Application:Signal
-
Contact Current Rating (Max):5 A
-
Shell Type:Jam Nut Receptacle
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Mating Alignment Type:Keyed
-
Connector System:Cable-to-Panel
-
Mating Retention:With
-
Shielded:No
-
Number of Signal Positions:13
-
Contacts Preloaded:No
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
-
Circular Connector Contact Type:Less Pin
-
Connector Mounting Type:Panel Mount
-
Circular Connector Type:Receptacle
-
Circular Connector Shell Size:11
-
Shell Base Material:Aluminum
-
Connector Style:Receptacle
-
Preloaded:No
-
Shell Size:11
-
Shell Material:Aluminum
-
Contact Type:Less Pin
-
Insulation Material:Hard Dielectric/Silicone
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
8/11/27
Price (USD)
Qty
Unit Price
13
$765.57
25
$406.66
38
$273.17
50 +
$267.71
Click for Quote
Log in
to unlock special pricing