- Home ›
- All Products›
- YDTS24W11-02SAV001
YDTS24W11-02SAV001
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: YDTS24W1102SAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24W11-02SAV001
-
Alias/AKA:DTS24W11-02SA[V001]
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Plating Material:Cadmium O.D.
-
Circular Connector Type:Receptacle
-
Alignment Keyed:Clocking
-
Circuit Application:Signal
-
Shell Type:Jam Nut Receptacle
-
Contact Layout Arrangement:11 – 2
-
Hermetically Sealed:No
-
Mating Alignment Type:Keyed
-
Number of Power Positions:0
-
Mating Retention:With
-
Connector System:Cable-to-Panel
-
Circular Connector Shell Size:11
-
Polarization Code:A
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Number of Signal Positions:2
-
Shell Base Material:Aluminum
-
Wire Size:20 – 16 AWG, .52 – 1.31 mm²
-
Contact Current Rating (Max):13 A
-
Sealable:Yes
-
Circular Connector Contact Type:Socket
-
Connector Mounting Type:Panel Mount
-
Number of Positions:2
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Contacts Preloaded:Yes
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
8/12/27
Price (USD)
Qty
Unit Price
13
$816.86
25
$433.90
38
$291.47
50 +
$285.64
Click for Quote
Log in
to unlock special pricing