- Home ›
- All Products›
- YDTS24T09-98SNC001
YDTS24T09-98SNC001
TE Connectivity / Deutsch
DTS24***-****
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DTS24***-****
Search Keywords: YDTS24T0998SNC001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24T09-98SNC001
-
Alias/AKA:DTS24T09-98SN-6149[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Hard Dielectric/Silicone
-
Contact Layout Arrangement:9 – 98
-
Circuit Application:Signal
-
Shell Type:Jam Nut Receptacle
-
Alignment Keyed:Clocking
-
Contact Type:Socket
-
Contact Current Rating (Max):7.5 A
-
Preloaded:Yes
-
Shell Material:Aluminum
-
Sealable:Yes
-
Shielded:No
-
Connector Mounting Type:Panel
-
Number of Signal Positions:3
-
Shell Size:9
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Shell Plating Material:Nickel PTFE
-
Polarization Code:N
-
Hermetically Sealed:No
-
Connector System:Cable-to-Panel
-
Number of Positions:3
-
Connector Style:Receptacle
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Product Type:Connector
-
Number of Power Positions:0
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
13
$799.12
25
$424.48
38
$285.14
50 +
$279.44
Click for Quote
Log in
to unlock special pricing