- Home ›
- All Products›
- YDTS24N15-35DBV001
YDTS24N15-35DBV001
TE Connectivity / Deutsch
DTS24***-****
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DTS24***-****
Search Keywords: YDTS24N1535DBV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24N15-35DBV001
-
Alias/AKA:DTS24N15-35DB[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Circuit Application:Signal
-
Shell Material:Stainless Steel
-
Contact Layout Arrangement:15 – 5
-
Shell Type:Jam Nut Receptacle
-
Number of Power Positions:0
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Hermetically Sealed:Yes
-
Connector System:Cable-to-Panel
-
Wire Size:22 – 28 AWG
-
Insulation Material:Glass
-
Shell Size:15
-
Polarization Code:B
-
Number of Signal Positions:37
-
Product Type:Connector
-
Mating Retention Type:Threaded
-
Reverse Gender:Standard
-
Mating Alignment Type:Keyed
-
Contact Current Rating (Max):5 A
-
Number of Positions:37
-
Alignment Keyed:0 °
-
Contact Type:PC Tail Socket
-
Sealable:Yes
-
Preloaded:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
13
$1,273.35
25
$676.38
38
$454.36
50 +
$445.27
Click for Quote
Log in
to unlock special pricing