- Home ›
- All Products›
- YDTS24N11-35SAV001
YDTS24N11-35SAV001
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: YDTS24N1135SAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24N11-35SAV001
-
Alias/AKA:DTS24N11-35SA[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Type:Jam Nut Receptacle
-
Number of Power Positions:0
-
Circuit Application:Signal
-
Contact Type:Socket
-
Contact Current Rating (Max):5 A
-
Preloaded:No
-
Hermetically Sealed:Yes
-
Connector System:Cable-to-Panel
-
Alignment Keyed:0 °
-
Shell Size:11
-
Shell Material:Stainless Steel
-
Product Type:Connector
-
Contact Layout Arrangement:11 – 35
-
Wire Size:22 – 28 AWG
-
Reverse Gender:Standard
-
Sealable:Yes
-
Polarization Code:A
-
Mating Alignment Type:Keyed
-
Number of Signal Positions:13
-
Number of Positions:13
-
Insulation Material:Glass
-
Mating Retention Type:Threaded
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
13
$767.57
25
$407.72
38
$273.88
50 +
$268.41
Click for Quote
Log in
to unlock special pricing