- Home ›
- All Products›
- YDTS24N11-35CNV001
TE Connectivity / Deutsch
YDTS24N11-35CNV001
HERM RECP
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
HERM RECP
Search Keywords: YDTS24N1135CNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24N11-35CNV001
-
Alias/AKA:DTS24N11-35CN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Signal Positions:13
-
Contact Current Rating (Max):5 A
-
Mating Retention Type:Threaded
-
Mating Alignment Type:Keyed
-
Wire Size:22 – 28 AWG
-
Number of Positions:13
-
Hermetically Sealed:Yes
-
Product Type:Connector
-
Insulation Material:Glass
-
Circuit Application:Signal
-
Connector System:Cable-to-Panel
-
Alignment Keyed:0 °
-
Preloaded:No
-
Sealable:Yes
-
Contact Layout Arrangement:11 – 35
-
Shell Material:Stainless Steel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Type:PC Tail Pin
-
Shell Size:11
-
Number of Power Positions:0
-
Reverse Gender:Standard
-
Polarization Code:N
-
Shell Type:Jam Nut Receptacle
Product Guides
+
Frequently Asked Questions
Is YDTS24N11-35CNV001 RoHS compliant?
Yes, YDTS24N11-35CNV001 is RoHS compliant.
What is the lead time for YDTS24N11-35CNV001?
The standard lead time for YDTS24N11-35CNV001 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Ships today, if you order in
26 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
1
$317.90
5
$317.11
10
$316.31
13
$315.52
25
$173.73
38
$120.65
50 +
$118.23
Click for Quote
Log in
to unlock special pricing