- Home ›
- All Products›
- YDTS24H23-55ZE0000
TE Connectivity / Deutsch
YDTS24H23-55ZE0000
DTS24***-****
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DTS24***-****
Search Keywords: YDTS24H2355ZE0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24H23-55ZE0000
-
Alias/AKA:DTS24H23-55ZE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
Supplier Standard Pack:
1 -
Shell Base Material:Stainless Steel
-
Circular Connector Insulation Material Type:Glass
-
Number of Power Positions:0
-
Connector System:Cable-to-Panel
-
Shell Type:Jam Nut Receptacle
-
Circular Connector Shell Size:23
-
Circuit Application:Signal
-
Contact Layout Arrangement:23 – 55
-
Hermetically Sealed:Yes
-
Number of Signal Positions:55
-
Polarization Code:E
-
Number of Positions:55
-
Sealable:Yes
-
Mating Alignment Type:Keyed
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Circular Connector Contact Type:Eyelet Socket
-
Product Type:Connector
-
Alignment Keyed:0 °
-
Contacts Preloaded:No
-
Contact Current Rating (Max):7.5 A
-
Reverse Gender:No
-
Wire Size:20 – 24 AWG
Product Guides
+
Frequently Asked Questions
Is YDTS24H23-55ZE0000 RoHS compliant?
Yes, YDTS24H23-55ZE0000 is RoHS compliant.
What is the lead time for YDTS24H23-55ZE0000?
The standard lead time for YDTS24H23-55ZE0000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
13
$1,982.97
25
$1,053.32
38
$707.56
50 +
$693.41
Click for Quote
Log in
to unlock special pricing