YDTS24H23-53SA0000

TE Connectivity / Deutsch

DTS24***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24***-****
Search Keywords: YDTS24H2353SA0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS24H23-53SA0000
  • Alias/AKA:
    DTS24H23-53SA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Base Material:
    Stainless Steel
  • Polarization Code:
    A
  • Number of Positions:
    53
  • Number of Signal Positions:
    53
  • Circular Connector Shell Size:
    23
  • Circular Connector Insulation Material Type:
    Glass
  • Shell Type:
    Jam Nut Receptacle
  • Connector System:
    Cable-to-Panel
  • Contact Layout Arrangement:
    23 – 53
  • Circular Connector Contact Type:
    Socket
  • Sealable:
    Yes
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Mating Alignment Type:
    Keyed
  • Contact Current Rating (Max):
    7.5 A
  • Alignment Keyed:
    0 °
  • Hermetically Sealed:
    Yes
  • Reverse Gender:
    No
  • Circuit Application:
    Signal
  • Product Type:
    Connector
  • Wire Size:
    20 – 24 AWG
  • Contacts Preloaded:
    No
  • Number of Power Positions:
    0
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,950.93
25
$1,036.30
38
$696.13
50 +
$682.21
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!