YDTS24H23-53PB0000

TE Connectivity / Deutsch

DTS24***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24***-****
Search Keywords: YDTS24H2353PB0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS24H23-53PB0000
  • Alias/AKA:
    DTS24H23-53PB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Type:
    Jam Nut Receptacle
  • Polarization Code:
    B
  • Number of Signal Positions:
    53
  • Connector System:
    Cable-to-Panel
  • Number of Positions:
    53
  • Contact Layout Arrangement:
    23 – 53
  • Alignment Keyed:
    0 °
  • Circular Connector Contact Type:
    Pin
  • Product Type:
    Connector
  • Reverse Gender:
    No
  • Shell Base Material:
    Stainless Steel
  • Number of Power Positions:
    0
  • Wire Size:
    20 – 24 AWG
  • Hermetically Sealed:
    Yes
  • Circuit Application:
    Signal
  • Sealable:
    Yes
  • Circular Connector Shell Size:
    23
  • Mating Alignment Type:
    Keyed
  • Contacts Preloaded:
    No
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Contact Current Rating (Max):
    7.5 A
  • Circular Connector Insulation Material Type:
    Glass
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/6/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,166.90
25
$619.84
38
$416.37
50 +
$408.05
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!