YDTS24H23-35XB0000

TE Connectivity / Deutsch

DTS24***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24***-****
Search Keywords: YDTS24H2335XB0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS24H23-35XB0000
  • Alias/AKA:
    DTS24H23-35XB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Polarization Code:
    B
  • Number of Power Positions:
    0
  • Contacts Preloaded:
    No
  • Shell Type:
    Jam Nut Receptacle
  • Connector System:
    Cable-to-Panel
  • Sealable:
    Yes
  • Number of Positions:
    100
  • Circular Connector Contact Type:
    Eyelet Pin
  • Mating Alignment Type:
    Keyed
  • Contact Layout Arrangement:
    23 – 35
  • Product Type:
    Connector
  • Shell Base Material:
    Stainless Steel
  • Alignment Keyed:
    0 °
  • Circular Connector Insulation Material Type:
    Glass
  • Wire Size:
    22 – 28 AWG
  • Reverse Gender:
    No
  • Hermetically Sealed:
    Yes
  • Contact Current Rating (Max):
    5 A
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Circuit Application:
    Signal
  • Number of Signal Positions:
    100
  • Circular Connector Shell Size:
    23
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,313.80
25
$697.87
38
$468.79
50 +
$459.41
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!