YDTS24H23-35SE0000

TE Connectivity / Deutsch

DTS24***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24***-****
Search Keywords: YDTS24H2335SE0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS24H23-35SE0000
  • Alias/AKA:
    DTS24H23-35SE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Sealable:
    Yes
  • Polarization Code:
    E
  • Mating Alignment Type:
    Keyed
  • Circular Connector Contact Type:
    Socket
  • Shell Type:
    Jam Nut Receptacle
  • Product Type:
    Connector
  • Contact Layout Arrangement:
    23 – 35
  • Connector System:
    Cable-to-Panel
  • Contact Current Rating (Max):
    5 A
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Circular Connector Shell Size:
    23
  • Number of Positions:
    100
  • Number of Power Positions:
    0
  • Contacts Preloaded:
    No
  • Circular Connector Insulation Material Type:
    Glass
  • Wire Size:
    22 – 28 AWG
  • Alignment Keyed:
    0 °
  • Number of Signal Positions:
    100
  • Circuit Application:
    Signal
  • Shell Base Material:
    Stainless Steel
  • Hermetically Sealed:
    Yes
  • Reverse Gender:
    No
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
13
$2,530.03
25
$1,343.91
38
$902.76
50 +
$884.71
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!