YDTS24H23-21PD0000

TE Connectivity / Deutsch

DTS24***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24***-****
Search Keywords: YDTS24H2321PD0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS24H23-21PD0000
  • Alias/AKA:
    DTS24H23-21PD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    21
  • Contact Layout Arrangement:
    23 – 21
  • Sealable:
    Yes
  • Mating Alignment Type:
    Keyed
  • Number of Signal Positions:
    21
  • Hermetically Sealed:
    Yes
  • Circular Connector Insulation Material Type:
    Glass
  • Shell Base Material:
    Stainless Steel
  • Circuit Application:
    Signal
  • Circular Connector Shell Size:
    23
  • Connector System:
    Cable-to-Panel
  • Shell Type:
    Jam Nut Receptacle
  • Product Type:
    Connector
  • Polarization Code:
    D
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Reverse Gender:
    No
  • Wire Size:
    16 – 20 AWG
  • Contact Current Rating (Max):
    13 A
  • Contacts Preloaded:
    No
  • Number of Power Positions:
    0
  • Alignment Keyed:
    0 °
  • Circular Connector Contact Type:
    Pin
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/5/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,084.09
25
$575.85
38
$386.83
50 +
$379.09
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!