YDTS24H21-41DE0000

TE Connectivity / Deutsch

DTS24***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24***-****
Search Keywords: YDTS24H2141DE0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS24H21-41DE0000
  • Alias/AKA:
    DTS24H21-41DE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Signal Positions:
    41
  • Contact Current Rating (Max):
    7.5 A
  • Alignment Keyed:
    0 °
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Contact Type:
    PC Tail Socket
  • Shell Type:
    Jam Nut Receptacle
  • Number of Positions:
    41
  • Contacts Preloaded:
    No
  • Hermetically Sealed:
    Yes
  • Polarization Code:
    E
  • Circular Connector Insulation Material Type:
    Glass
  • Reverse Gender:
    No
  • Circuit Application:
    Signal
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Number of Power Positions:
    0
  • Product Type:
    Connector
  • Circular Connector Shell Size:
    21
  • Contact Layout Arrangement:
    21 – 41
  • Wire Size:
    20 – 24 AWG
  • Sealable:
    Yes
  • Mating Alignment Type:
    Keyed
  • Connector System:
    Cable-to-Panel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/4/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,786.53
25
$948.97
38
$637.47
50 +
$624.72
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!