- Home ›
- All Products›
- YDTS24H21-11ZE0000
TE Connectivity / Deutsch
YDTS24H21-11ZE0000
DTS24***-****
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24H21-11ZE0000
-
Alias/AKA:DTS24H21-11ZE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
Supplier Standard Pack:
1 -
Polarization Code:E
-
Circuit Application:Power
-
Hermetically Sealed:Yes
-
Contact Layout Arrangement:21 – 11
-
Connector System:Cable-to-Panel
-
Circular Connector Shell Size:21
-
Shell Base Material:Stainless Steel
-
Circular Connector Insulation Material Type:Glass
-
Number of Positions:11
-
Product Type:Connector
-
Wire Size:12 – 14 AWG
-
Mating Alignment Type:Keyed
-
Number of Signal Positions:0
-
Contacts Preloaded:No
-
Mating Retention Type:Threaded
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Type:Jam Nut Receptacle
-
Contact Current Rating (Max):23 A
-
Circular Connector Contact Type:Eyelet Socket
-
Sealable:Yes
-
Alignment Keyed:0 °
-
Reverse Gender:No
-
Number of Power Positions:11