- 홈 ›
- All Products›
- YDTS24H21-11DE0000
YDTS24H21-11DE0000
TE Connectivity / Deutsch
DTS24***-****
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
DTS24***-****
Search Keywords: YDTS24H2111DE0000
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / Deutsch
-
부품 번호:YDTS24H21-11DE0000
-
Alias/AKA:DTS24H21-11DE
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694020
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Connector System:Cable-to-Panel
-
Mating Alignment Type:Keyed
-
Circular Connector Shell Size:21
-
Product Type:Connector
-
Number of Signal Positions:0
-
Polarization Code:E
-
Hermetically Sealed:Yes
-
Sealable:Yes
-
Shell Base Material:Stainless Steel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Type:Jam Nut Receptacle
-
Circular Connector Insulation Material Type:Glass
-
Number of Power Positions:11
-
Mating Retention Type:Threaded
-
Number of Positions:11
-
Alignment Keyed:0 °
-
Circular Connector Contact Type:PC Tail Socket
-
Wire Size:12 – 14 AWG
-
Contact Layout Arrangement:21 – 11
-
Contacts Preloaded:No
-
Contact Current Rating (Max):23 A
-
Reverse Gender:No
-
Circuit Application:Power
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
13
9 Weeks
배송 가능
8. 4. 26
PRICE (USD)
수량
Unit Price
13
$1,501.81
25
$797.73
38
$535.87
50 +
$525.16
Click for Quote
Log in
특별 가격 잠금 해제