- Home ›
- All Products›
- YDTS24H19-35ZE0000
TE Connectivity / Deutsch
YDTS24H19-35ZE0000
DTS24***-****
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24H19-35ZE0000
-
Alias/AKA:DTS24H19-35ZE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):5 A
-
Circular Connector Contact Type:Eyelet Socket
-
Number of Positions:66
-
Mating Alignment Type:Keyed
-
Circular Connector Shell Size:19
-
Shell Base Material:Stainless Steel
-
Hermetically Sealed:Yes
-
Mating Retention Type:Threaded
-
Reverse Gender:No
-
Circuit Application:Signal
-
Wire Size:22 – 28 AWG
-
Circular Connector Insulation Material Type:Glass
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Signal Positions:66
-
Contact Layout Arrangement:19 – 35
-
Shell Type:Jam Nut Receptacle
-
Contacts Preloaded:No
-
Connector System:Cable-to-Panel
-
Product Type:Connector
-
Number of Power Positions:0
-
Sealable:Yes
-
Alignment Keyed:0 °
-
Polarization Code:E