YDTS24H19-35XC0000

TE Connectivity / Deutsch

DTS24***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24***-****
Search Keywords: YDTS24H1935XC0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS24H19-35XC0000
  • Alias/AKA:
    DTS24H19-35XC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Power Positions:
    0
  • Contacts Preloaded:
    No
  • Reverse Gender:
    No
  • Shell Type:
    Jam Nut Receptacle
  • Shell Base Material:
    Stainless Steel
  • Hermetically Sealed:
    Yes
  • Contact Layout Arrangement:
    19 – 35
  • Polarization Code:
    C
  • Circular Connector Insulation Material Type:
    Glass
  • Mating Alignment Type:
    Keyed
  • Circular Connector Shell Size:
    19
  • Sealable:
    Yes
  • Connector System:
    Cable-to-Panel
  • Number of Signal Positions:
    66
  • Mating Retention Type:
    Threaded
  • Contact Current Rating (Max):
    5 A
  • Circular Connector Contact Type:
    Eyelet Pin
  • Circuit Application:
    Signal
  • Alignment Keyed:
    0 °
  • Wire Size:
    22 – 28 AWG
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Product Type:
    Connector
  • Number of Positions:
    66
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,042.92
25
$553.98
38
$372.14
50 +
$364.69
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!