YDTS24H19-32XC0000

TE Connectivity / Deutsch

DTS24***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24***-****
Search Keywords: YDTS24H1932XC0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS24H19-32XC0000
  • Alias/AKA:
    DTS24H19-32XC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hermetically Sealed:
    Yes
  • Number of Power Positions:
    0
  • Connector System:
    Cable-to-Panel
  • Reverse Gender:
    No
  • Contact Current Rating (Max):
    7.5 A
  • Circular Connector Shell Size:
    19
  • Shell Type:
    Jam Nut Receptacle
  • Preloaded:
    No
  • Mating Retention Type:
    Threaded
  • Mating Alignment Type:
    Keyed
  • Number of Signal Positions:
    32
  • Polarization Code:
    C
  • Number of Positions:
    32
  • Contact Layout Arrangement:
    19 – 32
  • Wire Size:
    20 – 24 AWG
  • Contact Type:
    Eyelet Pin
  • Circuit Application:
    Signal
  • Alignment Keyed:
    0 °
  • Insulation Material:
    Glass
  • Shell Base Material:
    Stainless Steel
  • Sealable:
    Yes
  • Product Type:
    Connector
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Shell Material:
    Stainless Steel
  • Shell Size:
    19
  • Wire/Cable Size:
    20 – 24 AWG
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$896.91
25
$476.43
38
$320.04
50 +
$313.64
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!