YDTS24H19-11CE0000

TE Connectivity / Deutsch

DTS24***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24***-****
Search Keywords: YDTS24H1911CE0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS24H19-11CE0000
  • Alias/AKA:
    DTS24H19-11CE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circular Connector Shell Size:
    19
  • Reverse Gender:
    No
  • Shell Type:
    Jam Nut Receptacle
  • Number of Signal Positions:
    11
  • Product Type:
    Connector
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Mating Retention Type:
    Threaded
  • Shell Base Material:
    Stainless Steel
  • Circuit Application:
    Signal
  • Contact Current Rating (Max):
    13 A
  • Insulation Material:
    Glass
  • Preloaded:
    No
  • Hermetically Sealed:
    Yes
  • Connector System:
    Cable-to-Panel
  • Alignment Keyed:
    0 °
  • Sealable:
    Yes
  • Polarization Code:
    E
  • Number of Power Positions:
    0
  • Contact Type:
    PC Tail Pin
  • Wire Size:
    16 – 20 AWG
  • Mating Alignment Type:
    Keyed
  • Contact Layout Arrangement:
    19 – 11
  • Number of Positions:
    11
  • Shell Size:
    19
  • Wire/Cable Size:
    16 – 20 AWG
  • Shell Material:
    Stainless Steel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/6/26
Backorder
Price (USD)
Qty
Unit Price
13
$812.96
25
$431.83
38
$290.08
50 +
$284.28
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!