YDTS24H17-35PE0000

TE Connectivity / Deutsch

DTS24***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24***-****
Search Keywords: YDTS24H1735PE0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS24H17-35PE0000
  • Alias/AKA:
    DTS24H17-35PE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Base Material:
    Stainless Steel
  • Contacts Preloaded:
    No
  • Shell Type:
    Jam Nut Receptacle
  • Circular Connector Insulation Material Type:
    Glass
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Circular Connector Contact Type:
    Pin
  • Contact Layout Arrangement:
    17 – 35
  • Reverse Gender:
    No
  • Polarization Code:
    E
  • Connector System:
    Cable-to-Panel
  • Product Type:
    Connector
  • Circuit Application:
    Signal
  • Hermetically Sealed:
    Yes
  • Circular Connector Shell Size:
    17
  • Contact Current Rating (Max):
    5 A
  • Mating Alignment Type:
    Keyed
  • Number of Power Positions:
    0
  • Mating Retention Type:
    Threaded
  • Number of Positions:
    55
  • Sealable:
    Yes
  • Number of Signal Positions:
    55
  • Wire Size:
    22 – 28 AWG
  • Alignment Keyed:
    0 °
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/5/26
Backorder
Price (USD)
Qty
Unit Price
13
$719.28
25
$382.07
38
$256.65
50 +
$251.52
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!