YDTS24H17-26CD0000

TE Connectivity / Deutsch

DTS24***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24***-****
Search Keywords: YDTS24H1726CD0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS24H17-26CD0000
  • Alias/AKA:
    DTS24H17-26CD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Polarization Code:
    D
  • Mating Retention Type:
    Threaded
  • Circular Connector Contact Type:
    PC Tail Pin
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Number of Positions:
    26
  • Contact Current Rating (Max):
    7.5 A
  • Alignment Keyed:
    0 °
  • Number of Signal Positions:
    26
  • Hermetically Sealed:
    Yes
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Insulation Material Type:
    Glass
  • Number of Power Positions:
    0
  • Mating Alignment Type:
    Keyed
  • Circuit Application:
    Signal
  • Shell Type:
    Jam Nut Receptacle
  • Contacts Preloaded:
    No
  • Wire Size:
    20 – 24 AWG
  • Product Type:
    Connector
  • Contact Layout Arrangement:
    17 – 26
  • Reverse Gender:
    No
  • Circular Connector Shell Size:
    17
  • Sealable:
    Yes
  • Connector System:
    Cable-to-Panel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$604.63
25
$331.87
38
$225.23
50 +
$220.73
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!