YDTS24H17-06SA0000

TE Connectivity / Deutsch

DTS24***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24***-****
Search Keywords: YDTS24H1706SA0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS24H17-06SA0000
  • Alias/AKA:
    DTS24H17-06SA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Size:
    12 – 14 AWG
  • Circular Connector Contact Type:
    Socket
  • Number of Power Positions:
    6
  • Contact Current Rating (Max):
    23 A
  • Alignment Keyed:
    0 °
  • Contact Layout Arrangement:
    17 – 6
  • Reverse Gender:
    No
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Shell Size:
    17
  • Polarization Code:
    A
  • Contacts Preloaded:
    No
  • Shell Type:
    Jam Nut Receptacle
  • Circuit Application:
    Power
  • Hermetically Sealed:
    Yes
  • Sealable:
    Yes
  • Mating Alignment Type:
    Keyed
  • Circular Connector Insulation Material Type:
    Glass
  • Number of Signal Positions:
    0
  • Connector System:
    Cable-to-Panel
  • Product Type:
    Connector
  • Number of Positions:
    6
  • Mating Retention Type:
    Threaded
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 7/30/26
Backorder
Price (USD)
Qty
Unit Price
13
$928.50
25
$493.20
38
$331.31
50 +
$324.68
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!