YDTS24H17-06CA0000

TE Connectivity / Deutsch

DTS24***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24***-****
Search Keywords: YDTS24H1706CA0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS24H17-06CA0000
  • Alias/AKA:
    DTS24H17-06CA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circuit Application:
    Power
  • Mating Alignment Type:
    Keyed
  • Alignment Keyed:
    0 °
  • Shell Type:
    Jam Nut Receptacle
  • Circular Connector Shell Size:
    17
  • Reverse Gender:
    No
  • Circular Connector Contact Type:
    PC Tail Pin
  • Circular Connector Insulation Material Type:
    Glass
  • Product Type:
    Connector
  • Wire Size:
    12 – 14 AWG
  • Number of Positions:
    6
  • Hermetically Sealed:
    Yes
  • Polarization Code:
    A
  • Number of Signal Positions:
    0
  • Mating Retention Type:
    Threaded
  • Contact Layout Arrangement:
    17 – 6
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Contacts Preloaded:
    No
  • Contact Current Rating (Max):
    23 A
  • Sealable:
    Yes
  • Number of Power Positions:
    6
  • Connector System:
    Cable-to-Panel
  • Shell Base Material:
    Stainless Steel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/5/26
Backorder
Price (USD)
Qty
Unit Price
13
$550.80
25
$302.33
38
$205.18
50 +
$201.08
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!