YDTS24H15-18ZB0000

TE Connectivity / Deutsch

DTS24***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24***-****
Search Keywords: YDTS24H1518ZB0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS24H15-18ZB0000
  • Alias/AKA:
    DTS24H15-18ZB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Number of Signal Positions:
    18
  • Shell Type:
    Jam Nut Receptacle
  • Polarization Code:
    B
  • Reverse Gender:
    No
  • Contacts Preloaded:
    No
  • Connector System:
    Cable-to-Panel
  • Alignment Keyed:
    0 °
  • Mating Retention Type:
    Threaded
  • Sealable:
    Yes
  • Mating Alignment Type:
    Keyed
  • Shell Base Material:
    Stainless Steel
  • Number of Power Positions:
    0
  • Circular Connector Contact Type:
    Eyelet Socket
  • Circuit Application:
    Signal
  • Circular Connector Shell Size:
    15
  • Contact Layout Arrangement:
    15 – 18
  • Number of Positions:
    18
  • Hermetically Sealed:
    Yes
  • Contact Current Rating (Max):
    7.5 A
  • Product Type:
    Connector
  • Circular Connector Insulation Material Type:
    Glass
  • Wire Size:
    20 – 24 AWG
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
13
$975.71
25
$518.28
38
$348.15
50 +
$341.19
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!