YDTS24H15-05SD0000

TE Connectivity / Deutsch

DTS24***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24***-****
Search Keywords: YDTS24H1505SD0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS24H15-05SD0000
  • Alias/AKA:
    DTS24H15-05SD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Product Type:
    Connector
  • Connector System:
    Cable-to-Panel
  • Sealable:
    Yes
  • Circular Connector Contact Type:
    Socket
  • Polarization Code:
    D
  • Number of Signal Positions:
    5
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Contacts Preloaded:
    No
  • Number of Positions:
    5
  • Number of Power Positions:
    0
  • Hermetically Sealed:
    Yes
  • Mating Retention Type:
    Threaded
  • Wire Size:
    16 – 20 AWG
  • Reverse Gender:
    No
  • Shell Type:
    Jam Nut Receptacle
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Insulation Material Type:
    Glass
  • Circuit Application:
    Signal
  • Contact Layout Arrangement:
    15 – 5
  • Contact Current Rating (Max):
    13 A
  • Circular Connector Shell Size:
    15
  • Alignment Keyed:
    0 °
  • Mating Alignment Type:
    Keyed
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
13
$827.16
25
$439.38
38
$295.15
50 +
$289.25
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!