- Home ›
- All Products›
- YDTS24H13-35DD0000
YDTS24H13-35DD0000
TE Connectivity / Deutsch
DTS24***-****
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DTS24***-****
Search Keywords: YDTS24H1335DD0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24H13-35DD0000
-
Alias/AKA:DTS24H13-35DD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Layout Arrangement:13 – 35
-
Shell Type:Jam Nut Receptacle
-
Number of Power Positions:0
-
Reverse Gender:No
-
Circuit Application:Signal
-
Hermetically Sealed:Yes
-
Shell Base Material:Stainless Steel
-
Sealable:Yes
-
Number of Signal Positions:22
-
Number of Positions:22
-
Circular Connector Shell Size:13
-
Polarization Code:D
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Type:PC Tail Socket
-
Connector System:Cable-to-Panel
-
Preloaded:No
-
Wire Size:22 – 28 AWG
-
Alignment Keyed:0 °
-
Contact Current Rating (Max):5 A
-
Mating Alignment Type:Keyed
-
Product Type:Connector
-
Mating Retention Type:Threaded
-
Insulation Material:Glass
-
Shell Material:Stainless Steel
-
Shell Size:13
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
13
$902.49
25
$479.39
38
$322.03
50 +
$315.59
Click for Quote
Log in
to unlock special pricing