YDTS24H11-02PB0000

TE Connectivity / Deutsch

DTS24***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24***-****
Search Keywords: YDTS24H1102PB0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS24H11-02PB0000
  • Alias/AKA:
    DTS24H11-02PB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circular Connector Contact Type:
    Pin
  • Number of Power Positions:
    0
  • Number of Signal Positions:
    2
  • Connector System:
    Cable-to-Panel
  • Number of Positions:
    2
  • Polarization Code:
    B
  • Contact Layout Arrangement:
    11 – 2
  • Circular Connector Shell Size:
    11
  • Shell Type:
    Jam Nut Receptacle
  • Mating Alignment Type:
    Keyed
  • Wire Size:
    16 – 20 AWG
  • Circular Connector Insulation Material Type:
    Glass
  • Contacts Preloaded:
    No
  • Shell Base Material:
    Stainless Steel
  • Sealable:
    Yes
  • Product Type:
    Connector
  • Mating Retention Type:
    Threaded
  • Reverse Gender:
    No
  • Contact Current Rating (Max):
    13 A
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Circuit Application:
    Signal
  • Hermetically Sealed:
    Yes
  • Alignment Keyed:
    0 °
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$583.68
25
$320.38
38
$217.43
50 +
$213.08
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!