YDTS24H09-98XA0000

TE Connectivity / Deutsch

DTS24***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24***-****
Search Keywords: YDTS24H0998XA0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS24H09-98XA0000
  • Alias/AKA:
    DTS24H09-98XA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Polarization Code:
    A
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Insulation Material Type:
    Glass
  • Number of Positions:
    3
  • Number of Power Positions:
    0
  • Circular Connector Contact Type:
    Eyelet Pin
  • Contacts Preloaded:
    No
  • Wire Size:
    20 – 24 AWG
  • Alignment Keyed:
    0 °
  • Mating Alignment Type:
    Keyed
  • Sealable:
    Yes
  • Circular Connector Shell Size:
    9
  • Reverse Gender:
    No
  • Circuit Application:
    Signal
  • Contact Layout Arrangement:
    9 – 98
  • Connector System:
    Cable-to-Panel
  • Product Type:
    Connector
  • Contact Current Rating (Max):
    7.5 A
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Hermetically Sealed:
    Yes
  • Number of Signal Positions:
    3
  • Shell Type:
    Jam Nut Receptacle
  • Mating Retention Type:
    Threaded
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$311.52
25
$171.52
38
$119.11
50 +
$116.73
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!