YDTS24H09-35XD0000

TE Connectivity / Deutsch

DTS24***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS24***-****
Search Keywords: YDTS24H0935XD0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS24H09-35XD0000
  • Alias/AKA:
    DTS24H09-35XD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Alignment Keyed:
    0 °
  • Wire Size:
    22 – 28 AWG
  • Circular Connector Insulation Material Type:
    Glass
  • Mating Alignment Type:
    Keyed
  • Number of Positions:
    6
  • Contact Current Rating (Max):
    5 A
  • Contact Layout Arrangement:
    9 – 35
  • Circular Connector Shell Size:
    9
  • Sealable:
    Yes
  • Contacts Preloaded:
    No
  • Reverse Gender:
    No
  • Hermetically Sealed:
    Yes
  • Circuit Application:
    Signal
  • Number of Signal Positions:
    6
  • Polarization Code:
    N
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Connector System:
    Cable-to-Panel
  • Shell Base Material:
    Stainless Steel
  • Mating Retention Type:
    Threaded
  • Circular Connector Contact Type:
    Eyelet Pin
  • Number of Power Positions:
    0
  • Shell Type:
    Jam Nut Receptacle
  • Product Type:
    Connector
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 7/30/26
Backorder
Price (USD)
Qty
Unit Price
13
$323.07
25
$177.88
38
$123.53
50 +
$121.05
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!