- Home ›
- All Products›
- YDTS24G19-35PNV001
YDTS24G19-35PNV001
TE Connectivity / Deutsch
DTS24***-****
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DTS24***-****
Search Keywords: YDTS24G1935PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24G19-35PNV001
-
Alias/AKA:DTS24G19-35PN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Polarization Code:N
-
Connector System:Cable-to-Panel
-
Sealable:Yes
-
Hermetically Sealed:No
-
Circular Connector Type:Receptacle
-
Mating Retention Type:Threaded
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Shell Base Material:Aluminum
-
Contact Layout Arrangement:19 – 35
-
Panel Mount Feature Type:Jam Nut
-
Connector Mounting Type:Panel Mount
-
PCB Mount Alignment:Without
-
Contact Current Rating (Max):5 A
-
Circular Connector Shell Size:19
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Shielded:No
-
Shell Plating Material:Space-Grade Electroless
-
Mating Alignment:With
-
Product Type:Connector
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Contacts Preloaded:Yes
-
Number of Positions:66
-
Circuit Application:Signal
-
Termination Method to Wire & Cable:Crimp
-
Alignment Keyed:Clocking
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Signal Positions:66
-
Circular Connector Contact Type:Pin
-
Shell Type:Jam Nut Receptacle
-
Number of Power Positions:0
-
Panel Mount Feature:With
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
13
$2,833.89
25
$1,505.31
38
$1,011.19
50 +
$990.96
Click for Quote
Log in
to unlock special pricing