- Home ›
- All Products›
- YDTS24G11-99PNV001
YDTS24G11-99PNV001
TE Connectivity / Deutsch
DTS24***-****
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DTS24***-****
Search Keywords: YDTS24G1199PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24G11-99PNV001
-
Alias/AKA:DTS24G11-99PN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Shielded:No
-
Preloaded:Yes
-
Connector System:Cable-to-Panel
-
Shell Base Material:Aluminum
-
Shell Plating Material:Space-Grade Electroless
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Mating Retention:With
-
Contact Current Rating (Max):7.5 A
-
Insulation Material:Hard Dielectric/Silicone
-
Mating Retention Type:Threaded
-
PCB Mount Alignment:Without
-
Number of Power Positions:0
-
Mating Alignment:With
-
Alignment Keyed:Clocking
-
Connector Style:Receptacle
-
Shell Type:Jam Nut Receptacle
-
Contact Layout Arrangement:11 – 99
-
Polarization Code:N
-
Product Type:Connector
-
Hermetically Sealed:No
-
Contact Type:Pin
-
Connector Mounting Type:Panel Mount
-
Mating Alignment Type:Keyed
-
Circuit Application:Signal
-
Panel Mount Feature Type:Jam Nut
-
Termination Method to Wire & Cable:Crimp
-
Panel Mount Feature:With
-
Circular Connector Shell Size:11
-
Sealable:Yes
-
Number of Positions:7
-
Number of Signal Positions:7
-
Shell Size:11
-
Shell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
13
$1,841.36
25
$978.10
38
$657.03
50 +
$643.89
Click for Quote
Log in
to unlock special pricing