- Home ›
- All Products›
- YDTS24G09-98SNV001
YDTS24G09-98SNV001
TE Connectivity / Deutsch
DTS JAM NUT RECEPTACLE ENVELOPE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DTS JAM NUT RECEPTACLE ENVELOPE
Search Keywords: YDTS24G0998SNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24G09-98SNV001
-
Alias/AKA:DTS24G09-98SN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Base Material:Aluminum
-
Hermetically Sealed:No
-
Polarization Code:N
-
Preloaded:Yes
-
Mating Alignment:With
-
Number of Power Positions:0
-
Circular Connector Shell Size:9
-
Circuit Application:Signal
-
Number of Positions:3
-
Product Type:Connector
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Connector Style:Receptacle
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Shell Type:Jam Nut Receptacle
-
Alignment Keyed:Clocking
-
Panel Mount Feature:With
-
Termination Method to Wire & Cable:Crimp
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Panel Mount Feature Type:Jam Nut
-
Contact Layout Arrangement:9 – 98
-
Mating Retention Type:Threaded
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Plating Material:Space-Grade Electroless
-
Contact Type:Socket
-
Sealable:Yes
-
Connector Mounting Type:Panel Mount
-
Number of Signal Positions:3
-
Connector System:Cable-to-Panel
-
Shielded:No
-
PCB Mount Alignment:Without
-
Contact Current Rating (Max):7.5 A
-
Shell Material:Aluminum
-
Shell Size:9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
13
$1,590.19
25
$844.68
38
$567.41
50 +
$556.06
Click for Quote
Log in
to unlock special pricing