- Home ›
- All Products›
- YDTS24F23-55SCV001
YDTS24F23-55SCV001
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: YDTS24F2355SCV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24F23-55SCV001
-
Alias/AKA:DTS24F23-55SC[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Panel Mount
-
Mating Retention:With
-
Panel Mount Feature:With
-
Factory Installed Backshell:No
-
Circular Connector Contact Type:Socket
-
Weight:60.2 g, .1329 lb
-
Keying & Polarized Position Locations:C
-
Durability Rating:500 Cycles
-
Mating Retention Type:Triple Start Threaded
-
Keying:Keyway Polarization C
-
Shell Base Material:Aluminum 6061-T6
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Packaging Quantity:1
-
Polarization Code:C
-
Shielded:Yes
-
Entry Style:Rear Insertion
-
Number of Positions:55
-
Voltage:1800 Vrms
-
Feedthrough Type:No
-
Sealable:Yes
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Alignment Keyed:Clocking
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Peripheral Seal Material:Silicone
-
Assembly Length:1.28 in, 32.5 mm
-
Shell Plating Material:Electroless Nickel
-
Contact Current Rating (Max):7.5 A
-
Connector System:Cable-to-Panel
-
Operating Voltage:600 VAC, 850 VDC
-
Hermetically Sealed:No
-
Circuit Application:Signal
-
Contact Layout Arrangement:23 – 55
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Reverse Gender:No
-
Shell Type:Jam Nut Receptacle
-
Contact Quantity (Size 20):55
-
Mating Alignment Type:Keyed
-
Panel Thickness:.062 – .126 in, 1.58 – 3.2 mm
-
Number of Signal Positions:55
-
Circular Connector Shell Size:23
-
Fluid Resistance:Yes
-
Position Locations Omitted:All
-
Assembly Type:Electrical Connector
-
Panel Mount Feature Type:Jam Nut
-
Contacts Preloaded:No
-
Circular Connector Type:Receptacle
-
O-Ring Material:Silicone
-
Number of Power Positions:0
-
Environmental Protection Type:Elastomer Sealed
-
Environmental Protection:Yes
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
-
Accepts Wire Insulation Diameter Range:.04 – .083 in, 1.02 – 2.11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
9/6/27
Price (USD)
Qty
Unit Price
13
$920.91
25
$489.17
38
$328.60
50 +
$322.03
Click for Quote
Log in
to unlock special pricing