Image is representational - see mfr. specs

YDTS24F21-35SAV001

TE Connectivity / Deutsch

RECP ASSY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RECP ASSY
Search Keywords: YDTS24F2135SAV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS24F21-35SAV001
  • Alias/AKA:
    DTS24F21-35SA[V001]
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Current Rating (Max):
    5 A
  • Wire Size:
    28 – 22 AWG, .08 – .33 mm²
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Shell Plating Material:
    Electroless Nickel
  • Circuit Application:
    Signal
  • Connector System:
    Cable-to-Panel
  • Polarization Code:
    A
  • Hermetically Sealed:
    No
  • Mating Alignment Type:
    Keyed
  • Number of Signal Positions:
    79
  • Contact Layout Arrangement:
    21 – 35
  • Sealable:
    Yes
  • Mating Retention:
    With
  • Number of Power Positions:
    0
  • Alignment Keyed:
    Clocking
  • Shell Type:
    Jam Nut Receptacle
  • Shielded:
    Yes
  • Reverse Gender:
    No
  • Number of Positions:
    79
  • Connector & Contact Terminates To:
    Wire & Cable
  • Shell Base Material:
    Aluminum 6061-T6
  • Circular Connector Insulation Material Type:
    Hard Dielectric/Silicone
  • Contacts Preloaded:
    No
  • Circular Connector Type:
    Receptacle
  • Product Type:
    Connector Assembly
  • Connector Mounting Type:
    Panel Mount
  • Circular Connector Shell Size:
    21
  • Circular Connector Contact Type:
    Socket
  • Wire/Cable Size:
    28 – 22 AWG, .08 – .33 mm²
  • Shell Material:
    Aluminum 6061-T6
  • Connector Style:
    Receptacle
  • Shell Size:
    21
  • Preloaded:
    No
  • Contact Type:
    Socket
  • Insulation Material:
    Hard Dielectric/Silicone
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
65 Weeks can ship 9/2/27
Backorder
Price (USD)
Qty
Unit Price
19
$1,063.81
37
$558.03
56
$376.46
74 +
$368.93
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!