- Home ›
- All Products›
- YDTS24F13-08PAV001
TE Connectivity / Deutsch
YDTS24F13-08PAV001
RECP ASSY
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
RECP ASSY
Search Keywords: YDTS24F1308PAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24F13-08PAV001
-
Alias/AKA:DTS24F13-08PA[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Polarization Code:A
-
Contact Current Rating (Max):7.5 A
-
Contact Layout Arrangement:13 – 8
-
Number of Positions:8
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Mating Alignment Type:Keyed
-
Alignment Keyed:Clocking
-
Number of Signal Positions:8
-
Connector System:Cable-to-Panel
-
Sealable:Yes
-
Hermetically Sealed:No
-
Circuit Application:Signal
-
Shell Plating Material:Electroless Nickel
-
Number of Power Positions:0
-
Shielded:No
-
Shell Base Material:Aluminum
-
Shell Type:Square Flange Receptacle
-
Connector Mounting Type:Panel Mount
-
Contacts Preloaded:No
-
Circular Connector Shell Size:13
-
Connector & Contact Terminates To:Wire & Cable
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Product Type:Connector Assembly
-
Circular Connector Contact Type:Pin
-
Mating Retention:With
-
Circular Connector Type:Receptacle
-
Wire Size:24 – 20 AWG, .2 – .51 mm²
-
Shell Size:13
-
Connector Style:Receptacle
-
Preloaded:No
-
Contact Type:Pin
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Material:Aluminum
-
Reverse Gender:No
Product Guides
+
Frequently Asked Questions
Is YDTS24F13-08PAV001 RoHS compliant?
Yes, YDTS24F13-08PAV001 is RoHS compliant.
What is the lead time for YDTS24F13-08PAV001?
The standard lead time for YDTS24F13-08PAV001 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
13
$722.72
25
$383.89
38
$257.88
50 +
$252.72
Click for Quote
Log in
to unlock special pricing