Image is representational - see mfr. specs

YDTS24F11-02SAV001

TE Connectivity / Deutsch

RECP ASSY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
RECP ASSY
Search Keywords: YDTS24F1102SAV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS24F11-02SAV001
  • Alias/AKA:
    DTS24F11-02SA[V001]
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Sealable:
    Yes
  • Shell Base Material:
    Aluminum
  • Contact Layout Arrangement:
    11 – 2
  • Mating Retention:
    With
  • Number of Signal Positions:
    2
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Wire Size:
    20 – 16 AWG, .52 – 1.31 mm²
  • Circuit Application:
    Signal
  • Shielded:
    No
  • Shell Type:
    Jam Nut Receptacle
  • Shell Plating Material:
    Electroless Nickel
  • Number of Positions:
    2
  • Mating Alignment Type:
    Keyed
  • Circular Connector Shell Size:
    11
  • Alignment Keyed:
    Clocking
  • Polarization Code:
    A
  • Number of Power Positions:
    0
  • Hermetically Sealed:
    No
  • Contact Current Rating (Max):
    13 A
  • Connector System:
    Cable-to-Panel
  • Connector Mounting Type:
    Panel Mount
  • Circular Connector Contact Type:
    Socket
  • Circular Connector Insulation Material Type:
    Hard Dielectric/Silicone
  • Connector & Contact Terminates To:
    Wire & Cable
  • Contacts Preloaded:
    No
  • Circular Connector Type:
    Receptacle
  • Product Type:
    Connector Assembly
  • Preloaded:
    No
  • Connector Style:
    Receptacle
  • Shell Size:
    11
  • Shell Material:
    Aluminum
  • Insulation Material:
    Hard Dielectric/Silicone
  • Reverse Gender:
    No
  • Contact Type:
    Socket
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 7/27/26
Backorder
Price (USD)
Qty
Unit Price
13
$592.51
25
$325.22
38
$220.72
50 +
$216.30
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!