YDTS24F11-02PN0000
TE Connectivity / Deutsch
JAM NUT RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
JAM NUT RECEPTACLE
Search Keywords: YDTS24F1102PN0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24F11-02PN0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shielded:Yes
-
Polarization Code:N
-
Connector System:Cable-to-Panel
-
Number of Power Positions:2
-
Circuit Application:Power
-
Hermetically Sealed:No
-
Reverse Gender:No
-
Mating Alignment Type:Keyed
-
Number of Signal Positions:0
-
Number of Positions:2
-
Shell Plating Material:Electroless Nickel
-
Contact Current Rating (Max):13 A
-
Wire Size:20 – 16 AWG, .52 – 1.31 mm²
-
Contact Layout Arrangement:11 – 2
-
Alignment Keyed:Clocking
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Type:Jam Nut Receptacle
-
Mating Retention:With
-
Sealable:Yes
-
Circular Connector Shell Size:11
-
Connector Mounting Type:Panel Mount
-
Shell Base Material:Aluminum 6061-T6
-
Circular Connector Type:Receptacle
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Contacts Preloaded:No
-
Circular Connector Contact Type:Pin
-
Contact Type:Pin
-
Wire/Cable Size:16 – 20 AWG, 1.5 – .5 mm²
-
Preloaded:No
-
Shell Size:11
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Material:Aluminum 6061-T6
-
Connector Style:Receptacle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
13
$730.51
25
$388.04
38
$260.66
50 +
$255.45
Click for Quote
Log in
to unlock special pricing