- Home ›
- All Products›
- YDTS24F09-98PDV001
YDTS24F09-98PDV001
TE Connectivity / Deutsch
DTS JAM NUT RECEPTACLE ENVELOPE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DTS JAM NUT RECEPTACLE ENVELOPE
Search Keywords: YDTS24F0998PDV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24F09-98PDV001
-
Alias/AKA:DTS24F09-98PD[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment Type:Keyed
-
Connector System:Cable-to-Panel
-
Number of Signal Positions:3
-
Hermetically Sealed:No
-
Shell Plating Material:Electroless Nickel
-
Number of Power Positions:0
-
Contact Type:Pin
-
Contact Layout Arrangement:9 – 98
-
Circuit Application:Signal
-
Alignment Keyed:Clocking
-
Shell Type:Jam Nut Receptacle
-
Reverse Gender:No
-
Shell Material:Aluminum
-
Preloaded:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Product Type:Connector
-
Insulation Material:Hard Dielectric/Silicone
-
Sealable:Yes
-
Contact Current Rating (Max):7.5 A
-
Number of Positions:3
-
Wire Size:20 – 24 AWG
-
Connector Style:Receptacle
-
Shell Size:9
-
Polarization Code:D
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
13
$595.11
25
$326.65
38
$221.69
50 +
$217.25
Click for Quote
Log in
to unlock special pricing