- Home ›
- All Products›
- YDTS24F09-35SBV001
YDTS24F09-35SBV001
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: YDTS24F0935SBV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24F09-35SBV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Mating Retention:With
-
Connector Mounting Type:Panel Mount
-
Shielded:Yes
-
Contact Current Rating (Max):5 A
-
Mating Alignment Type:Keyed
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Circular Connector Contact Type:Socket
-
Connector System:Cable-to-Panel
-
Reverse Gender:No
-
Contact Layout Arrangement:9 – 35
-
Polarization Code:B
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Circular Connector Shell Size:9
-
Circular Connector Type:Receptacle
-
Hermetically Sealed:No
-
Shell Type:Jam Nut Receptacle
-
Circuit Application:Signal
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Base Material:Aluminum 6061-T6
-
Number of Power Positions:0
-
Shell Plating Material:Electroless Nickel
-
Number of Positions:6
-
Contacts Preloaded:No
-
Alignment Keyed:Clocking
-
Number of Signal Positions:6
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
9/6/27
Price (USD)
Qty
Unit Price
13
$839.61
25
$445.99
38
$299.59
50 +
$293.60
Click for Quote
Log in
to unlock special pricing