YDTS23H25-61CA0000

TE Connectivity / Deutsch

DTS23***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS23***-****
Search Keywords: YDTS23H2561CA0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS23H25-61CA0000
  • Alias/AKA:
    DTS23H25-61CA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Current Rating (Max):
    7.5 A
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Insulation Material Type:
    Glass
  • Contacts Preloaded:
    No
  • Circular Connector Contact Type:
    PC Tail Pin
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Polarization Code:
    A
  • Shell Type:
    Welded Flange
  • Number of Positions:
    61
  • Circuit Application:
    Signal
  • Reverse Gender:
    No
  • Hermetically Sealed:
    Yes
  • Product Type:
    Connector
  • Circular Connector Shell Size:
    25
  • Contact Layout Arrangement:
    25 – 61
  • Mating Alignment Type:
    Keyed
  • Wire Size:
    20 – 24 AWG
  • Number of Signal Positions:
    61
  • Number of Power Positions:
    0
  • Sealable:
    Yes
  • Alignment Keyed:
    0 °
  • Connector System:
    Cable-to-Panel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,223.63
25
$649.97
38
$436.61
50 +
$427.88
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!