YDTS23H25-29PEV001

TE Connectivity / Deutsch

DTS23***-****

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS23***-****
Search Keywords: YDTS23H2529PEV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS23H25-29PEV001
  • Alias/AKA:
    D38999/27HJ29PE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Reverse Gender:
    No
  • Circuit Application:
    Signal
  • Number of Power Positions:
    0
  • Contacts Preloaded:
    No
  • Contact Layout Arrangement:
    25 – 29
  • Circular Connector Insulation Material Type:
    Glass
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Contact Type:
    Pin
  • Wire Size:
    16 – 20 AWG
  • Number of Positions:
    29
  • Circular Connector Shell Size:
    25
  • Shell Type:
    Welded Flange
  • Contact Current Rating (Max):
    13 A
  • Hermetically Sealed:
    Yes
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Product Type:
    Connector
  • Polarization Code:
    E
  • Connector System:
    Cable-to-Panel
  • Sealable:
    Yes
  • Number of Signal Positions:
    29
  • Alignment Keyed:
    0 °
  • Mating Alignment Type:
    Keyed
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,207.43
25
$641.36
38
$430.83
50 +
$422.22
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!