YDTS23H25-24ZN0000

TE Connectivity / Deutsch

DTS23***-****

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
DTS23***-****
Search Keywords: YDTS23H2524ZN0000
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / Deutsch
  • Parça Numarası:
    YDTS23H25-24ZN0000
  • Alias/AKA:
    DTS23H25-24ZN
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Alignment Keyed:
    0 °
  • Number of Power Positions:
    12
  • Number of Positions:
    24
  • Circular Connector Contact Type:
    Eyelet Socket
  • Contact Current Rating (Max):
    13 A, 23 A
  • Polarization Code:
    N
  • Contacts Preloaded:
    No
  • Shell Base Material:
    Stainless Steel
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Circuit Application:
    Power & Signal
  • Shell Type:
    Welded Flange
  • Product Type:
    Connector
  • Hermetically Sealed:
    Yes
  • Wire Size:
    12 – 20 AWG
  • Circular Connector Shell Size:
    25
  • Circular Connector Insulation Material Type:
    Glass
  • Mating Alignment Type:
    Keyed
  • Connector System:
    Cable-to-Panel
  • Number of Signal Positions:
    12
  • Reverse Gender:
    No
  • Contact Layout Arrangement:
    25 – 24
  • Sealable:
    Yes
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
13
9 Weeks Gemi olabilir 8.6.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
13
$1,661.44
25
$882.53
38
$592.84
50 +
$580.98
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!