- Home ›
- All Products›
- YDTS23H25-24ZCV001
TE Connectivity / Deutsch
YDTS23H25-24ZCV001
DTS23***-****
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DTS23***-****
Search Keywords: YDTS23H2524ZCV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS23H25-24ZCV001
-
Alias/AKA:D38999/27HJ24ZC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Hermetically Sealed:Yes
-
Circuit Application:Power & Signal
-
Wire Size:12 – 20 AWG
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Signal Positions:12
-
Number of Power Positions:12
-
Shell Base Material:Stainless Steel
-
Circular Connector Insulation Material Type:Glass
-
Mating Alignment Type:Keyed
-
Contact Current Rating (Max):13 A, 23 A
-
Contact Layout Arrangement:25 – 24
-
Circular Connector Contact Type:Eyelet Socket
-
Number of Positions:24
-
Circular Connector Shell Size:25
-
Alignment Keyed:0 °
-
Product Type:Connector
-
Shell Type:Welded Flange
-
Connector System:Cable-to-Panel
-
Polarization Code:C
-
Reverse Gender:No
-
Contacts Preloaded:No
-
Sealable:Yes
Product Guides
+
Frequently Asked Questions
Is YDTS23H25-24ZCV001 RoHS compliant?
Yes, YDTS23H25-24ZCV001 is RoHS compliant.
What is the lead time for YDTS23H25-24ZCV001?
The standard lead time for YDTS23H25-24ZCV001 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
13
$1,752.94
25
$931.13
38
$625.48
50 +
$612.97
Click for Quote
Log in
to unlock special pricing