YDTS23H25-24PCV001

TE Connectivity / Deutsch

DTS23***-****

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
DTS23***-****
Search Keywords: YDTS23H2524PCV001
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / Deutsch
  • Артикул / №:
    YDTS23H25-24PCV001
  • Alias/AKA:
    D38999/27HJ24PC
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hermetically Sealed:
    Yes
  • Number of Positions:
    24
  • Connector System:
    Cable-to-Panel
  • Contacts Preloaded:
    No
  • Circular Connector Shell Size:
    25
  • Polarization Code:
    C
  • Product Type:
    Connector
  • Shell Type:
    Welded Flange
  • Reverse Gender:
    No
  • Contact Current Rating (Max):
    13 A, 23 A
  • Number of Signal Positions:
    12
  • Sealable:
    Yes
  • Contact Layout Arrangement:
    25 – 24
  • Shell Base Material:
    Stainless Steel
  • Alignment Keyed:
    0 °
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Circular Connector Insulation Material Type:
    Glass
  • Circuit Application:
    Power & Signal
  • Number of Power Positions:
    12
  • Wire Size:
    12 – 20 AWG
  • Mating Alignment Type:
    Keyed
  • Circular Connector Contact Type:
    Pin
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
13
9 Weeks Можно отправить 16/7/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
13
$1,185.79
25
$629.87
38
$423.11
50 +
$414.65
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!